This dual channel logic IC is packaged in a 14-pin DIP with a commercial extended temperature range of 0 to 75 degrees Celsius. It operates at a nominal supply voltage of 15V and features 14 terminals. The device is designed for use in a variety of applications and meets commercial extended temperature grade requirements.
Sign in to ask questions about the Harris HI3-0307-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris HI3-0307-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HI3-0307-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.