The Harris HI3-0507-5 is a commercial extended logic multiplexer with 8 channels, operating on dual supplies of +15V and -15V. It features a 28-pin DIP package and is suitable for applications requiring high temperature operation up to 75°C. The device is designed for use in logic IC applications and is classified as a multiplexer and demultiplexer.
Sign in to ask questions about the Harris HI3-0507-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris HI3-0507-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HI3-0507-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.