The HI3-0546-5 is a 28-pin dual logic IC from Harris, operating within a commercial extended temperature range of 0 to 75 degrees Celsius. It features a nominal supply voltage of 15V and a negative supply voltage of -15V. This device is packaged in a 28-pin DIP package, suitable for through-hole mounting. The HI3-0546-5 is designed for use in a variety of logic IC applications, including multiplexing and demultiplexing functions.
Harris HI3-0546-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 16 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HI3-0546-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.