The HIN211CB-T is a commercial-grade, dual-line transceiver from Harris, featuring a Schmitt trigger input characteristic and inverted output polarity. It operates within a temperature range of 0°C to 70°C and is available in a 28-pin SOP package. The device is designed to function with a nominal supply voltage of 5V, with a minimum and maximum voltage rating of 4.5V and 5.5V, respectively.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Output Polarity | INVERTED |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |