The HIP2500IP from Harris is a 14-pin industrial-grade half bridge based MOSFET driver with a nominal supply voltage of 15V. It features a Schmitt trigger input characteristic and a true output polarity. The device operates over a temperature range of -40 to 85 degrees Celsius and is packaged in a DIP-14 package. It is designed for use in industrial applications and meets the requirements of the specified temperature grade.
Harris HIP2500IP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HIP2500IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.