The HIP2500IP1 is an industrial-grade half bridge based MOSFET driver IC from Harris, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and is available in a DIP16 package. The IC operates at a nominal supply voltage of 15 volts and has schmitt trigger input characteristics. It is designed for use in power management applications and is suitable for industrial environments.
Harris HIP2500IP1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Output Polarity | TRUE |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HIP2500IP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.