This industrial-grade gate driver IC features a dual output configuration with 20 terminals, operating within a temperature range of -40°C to 85°C. The device is based on a full bridge MOSFET driver and supports differential input characteristics. It is packaged in a 20-pin R-PDSO-G20 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Output Polarity | TRUE |
| Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER |
| Input Characteristics | DIFF |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |