The HM1-7681-5 is a 24-terminal DIP24 OTP ROM IC from Harris, featuring 1024 words of memory and a maximum access time of 70ns. It operates within a commercial temperature range of 0 to 70°C and is supplied with a nominal voltage of 5V. This device is designed for use in a variety of applications, including data storage and retrieval.
Harris HM1-7681-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Number of Words | 1024 |
| Number of Words Code | 1000 |
| Memory IC Type | OTP ROM |
| Access Time-Max | 70 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.