The HSP43168JC-33 is a quad 84-pin commercial DSP peripheral IC from Harris, operating within a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V, a maximum supply current of 363mA, and a maximum clock frequency of 33.33MHz. The IC features a 10-bit external data bus width and is designed for use in digital filter applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harris HSP43168JC-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris HSP43168JC-33 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 363 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33.33 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, DIGITAL FILTER |
| External Data Bus Width | 10 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris HSP43168JC-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.