The HSP45240GC-33 is a commercial grade DSP peripheral IC with a nominal supply voltage of 5V and a maximum supply current of 99uA. It operates over a temperature range of 0 to 70C. The device is packaged in a PGA68 package type, measuring 11x11. It is designed for use in a variety of applications, including address sequencers.
Checking distributor stock and pricing after the page loads.
Harris HSP45240GC-33 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 99 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, ADDRESS SEQUENCER |
| External Data Bus Width | 7 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.