The Harris HSP45240GC-50 is a commercial-grade DSP peripheral IC with an address sequencer. It operates within a temperature range of 0 to 70 degrees Celsius. The device has 68 perpendicular terminals and a PGA68 package. It requires a maximum supply current of 99 mA and a supply voltage between 4.75V and 5.25V. The IC supports a clock frequency of up to 50 MHz and features a 7-bit external data bus width.
Checking distributor stock and pricing after the page loads.
Harris HSP45240GC-50 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 99 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, ADDRESS SEQUENCER |
| External Data Bus Width | 7 |
| RoHS | No |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.