The HSP45240JC-33 is a DSP peripheral IC with a quad terminal position and 68 pins in a QCCJ package. It operates over a commercial temperature range from 0 to 70 degrees Celsius. The device requires a maximum supply current of 99 mA and can operate with a supply voltage between 4.75 and 5.25 volts. The IC supports a clock frequency of up to 33 MHz and features a 7-bit external data bus width.
Checking distributor stock and pricing after the page loads.
Harris HSP45240JC-33 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 99 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, ADDRESS SEQUENCER |
| External Data Bus Width | 7 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.