The HSP45256GC-33 is a commercial grade DSP peripheral IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 85 terminals with a perpendicular terminal position and is packaged in a PGA84M package. The device operates on a nominal supply voltage of 5V, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V. The IC can handle a maximum supply current of 179mA and has a maximum clock frequency of 33 MHz. It is designed for use in DSP correlator applications.
Checking distributor stock and pricing after the page loads.
Harris HSP45256GC-33 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 85 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P85 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 179 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CORRELATOR |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.