The HSP45256GM-20/883 is an 85-pin PGA DSP peripheral IC from Harris, operating at a maximum temperature of 125 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply current of 140mA. The device supports a maximum clock frequency of 20MHz and features an 8-bit external data bus. It is designed for military temperature applications and is screened to level 38535Q/M;38534H;883B.
Checking distributor stock and pricing after the page loads.
Harris HSP45256GM-20/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 85 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P85 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 140 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CORRELATOR |
| External Data Bus Width | 8 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.