The HSP9500JC-25 is a commercial-grade, quad-flat packaged memory IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 44-terminal quad configuration and a JEDEC package code of S-PQCC-J44. The device has a maximum supply voltage of 5V and a maximum supply current of 0.1A. In standby mode, the current consumption is as low as 0.0005A. The access time is maximized at 28ns.
Harris HSP9500JC-25 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.1 |
| Number of Words | 1281 |
| Number of Words Code | 1281 |
| Memory IC Type | OTHER FIFO |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 28 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.