The ICL7107CPL is a commercial-grade, dual-slope analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 40-pin DIP package and a nominal supply voltage of 5V. The device has a maximum supply current of 1.8mA and can handle analog input voltages ranging from -9V to 6V. The ICL7107CPL is a single-function device with 16-bit resolution and a JEDEC package code of R-PDIP-T40.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1.8 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 6 |
| Analog Input Voltage-Min | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |