The ICL7135CPI is a dual-slope analog-to-digital converter from Harris, featuring a commercial temperature grade and a 28-pin DIP package. It operates at a nominal supply voltage of 5V and has a maximum supply current of 3mA. The converter can handle analog input voltages ranging from -9V to 6V and is suitable for use in commercial temperature environments.
Sign in to ask questions about the Harris ICL7135CPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris ICL7135CPI technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 6 |
| Analog Input Voltage-Min | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris ICL7135CPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.