Single-function operational amplifier featuring a voltage-feedback architecture. Offers a nominal supply voltage of 5V (with limits from -9V to 9V) and a maximum supply current of 2.5mA. Key specifications include a minimum voltage gain of 10000, a nominal unity gain bandwidth of 1400kHz, and a nominal slew rate of 1.6V/µs. This military-temperature-grade component has a maximum input offset voltage of 20000µV and an average bias current of 0.004nA. Packaged in an 8-terminal MBCY8 configuration, it operates from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Harris ICL7611DMTV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 87 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1400 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |