CMOS operational amplifier featuring four functions, a 1.6 V/µs slew rate, and 1400 kHz unity gain bandwidth. This voltage-feedback amplifier offers a minimum voltage gain of 6300 and a nominal common-mode reject ratio of 87. Designed for commercial temperature grades, it operates within a supply voltage range of 5V to 9V (or ±5V to ±9V), with a maximum supply current of 2.5mA. The device exhibits a maximum input offset voltage of 25000 µV and a low bias current of 0.00005 µA at 25°C. Packaged in a 14-pin PDIP, this micropower amplifier is suitable for a wide range of applications.
Harris ICL7641ECPD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 25000 |
| Average Bias Current-Max (IIB) | 0.0005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 87 |
| Voltage Gain-Min | 6300 |
| Unity Gain BW-Nom | 1400 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris ICL7641ECPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.