The ICL7660SCTV is a commercial temperature DC/DC controller with a single function and 8 terminals. It operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a CAN8 package type, with terminals positioned on the bottom. It can handle input voltages from 1.5 to 12 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |