The ICL7660SITV is an 8-pin DC/DC controller IC from Harris, operating within a temperature range of -25°C to 85°C. It has a single function and a maximum input voltage of 12V. The device is packaged in a CAN8 package type, with terminals positioned on the bottom. It is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |