The ICL7667CBA is a dual MOSFET driver from Harris, featuring a commercial temperature grade and a supply voltage range of 4.5 to 15V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 8 terminals and is available in an 8-pin R-PDSO-G8 package. It operates as a buffer or inverter based MOSFET driver with standard input characteristics.
Harris ICL7667CBA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.