The ICL7667CTV is a commercial temperature gate driver IC from Harris, featuring 8 terminals and a bottom terminal position. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply current of 7 mA. The device is available in a CAN8 package type and is suitable for use in buffer or inverter based MOSFET driver applications with standard input characteristics.
Checking distributor stock and pricing after the page loads.
Harris ICL7667CTV technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Output Polarity | INVERTED |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |