The ICL7667MJA/883B is a dual MOSFET driver IC from Harris, packaged in an 8-pin DIP. It operates over a temperature range of -55 to 125°C and has a maximum supply current of 8mA. The device is available in a 8-pin DIP package, which is a through-hole mount type. The ICL7667MJA/883B is a buffer or inverter based MOSFET driver with standard input characteristics and inverted output polarity. It meets the 883B military temperature grade and is screened to level 883B.
Harris ICL7667MJA/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 8 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Output Polarity | INVERTED |
| Screening Level | 38535Q/M;38534H;883B |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.