The ICL8038CCPD is a commercial-grade dual operational amplifier from Harris, operating between 0 and 70 degrees Celsius. It has a nominal supply voltage of 10V and a maximum supply voltage of 15V, with a minimum supply voltage of 5V. The device is packaged in a 14-pin DIP package, suitable for through-hole mounting.
Sign in to ask questions about the Harris ICL8038CCPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris ICL8038CCPD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris ICL8038CCPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.