The ICM7211AIPL is an industrial-grade liquid crystal display driver IC from Harris, operating within a temperature range of -40 to 85°C. It features a 5V nominal supply voltage and a maximum supply current of 0.05A. The IC is packaged in a 40-pin DIP package, suitable for through-hole mounting. It is designed for use in standard input characteristics and is intended for industrial applications.
Sign in to ask questions about the Harris ICM7211AIPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris ICM7211AIPL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.05 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris ICM7211AIPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.