The ICM7217CIPI is a 28-pin dual-in-line LED display driver IC from Harris, operating within a temperature range of -25°C to 85°C. It features a single function and standard input characteristics. The IC is packaged in a 28-pin PDIP package, suitable for through-hole mounting.
Harris ICM7217CIPI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Output Polarity | TRUE |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.