The ICM7228DIJI is an industrial-grade LED display driver from Harris, operating within a temperature range of -40°C to 85°C. This device features a 5V nominal supply voltage and a dual terminal position. It is available in a DIP28 package, making it suitable for various mounting options. The ICM7228DIJI is designed to handle standard input characteristics and is intended for use in LED display applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harris ICM7228DIJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Output Polarity | TRUE |
| Interface IC Type | LED DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris ICM7228DIJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.