The ICM7555IBA is an 8-terminal clock generator IC from Harris, operating within a temperature range of -25 to 85 degrees Celsius. It features a dual terminal position and a single function. The device is supplied with a nominal voltage of 15V, a maximum voltage of 18V, and a minimum voltage of 2V. It is packaged in a SOIC-8 package, conforming to the JEDEC R-PDSO-G8 standard.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harris ICM7555IBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris ICM7555IBA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris ICM7555IBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.