The Harris JM38510/17504BEA is a 16-pin dual monostable multivibrator with a nominal supply voltage of 5V and a maximum supply voltage of 18V. It operates over a temperature range of -55°C to 125°C. The device has a propagation delay of 500ns. It is packaged in a 16-pin CDIP package and is suitable for use in military applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 500 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |