Quad operational amplifier featuring four independent amplifiers within a single package. This voltage-feedback architecture offers a minimum voltage gain of 15000 and a unity gain bandwidth of 1000 kHz. It operates with a nominal supply voltage of 5V, with a maximum limit of 16V, and a maximum supply current of 2mA. The device is housed in a 14-terminal PDIP package with a commercial temperature grade, suitable for operation between 0°C and 70°C. Key specifications include a maximum input offset voltage of 9000 µV and a common-mode reject ratio of 70 dB.
Sign in to ask questions about the Harris LM324N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris LM324N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 16 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 1000 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris LM324N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.