
The LM555CN is an 8-pin commercial temperature DIP clock generator IC from Harris. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a single function and a nominal supply voltage of 15V. The LM555CN can withstand a maximum supply voltage of 16V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the Harris LM555CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris LM555CN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris LM555CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.