Adjustable voltage regulator IC featuring a single output and bipolar technology. Offers a wide output voltage range from 2V to 37V with a maximum operating temperature of 125°C and a minimum of -55°C. This 10-terminal component utilizes a BOTTOM terminal position and is housed in an O-MBCY-W10 JEDEC package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2 |
| Output Voltage1-Max | 37 |
| Adjustability | ADJUSTABLE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |