The MD82C54/B is a 16-bit programmable timer IC with an 8-bit external data bus. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device has a maximum supply current of 10mA and is available in a 24-pin R-GDIP-T24 package. This IC is designed for use in military-grade applications and is compliant with relevant specifications.
Sign in to ask questions about the Harris MD82C54/B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris MD82C54/B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 16 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris MD82C54/B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.