The RURG5080 is a silicon rectifier diode from Harris with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a single terminal position and a maximum reverse voltage of 800V. The diode element material is silicon and the diode type is a rectifier diode. The power dissipation is maximally 150mW.
Sign in to ask questions about the Harris RURG5080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harris RURG5080 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| Power Dissipation-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Harris RURG5080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.