
10-position, 2-row male pin header with 2.54mm pitch, designed for through-hole mounting. Features copper alloy contacts with gold plating, offering a 2A current rating and 0.228-inch mating length. Insulated with grey PBT material, it operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. This straight-oriented component supports solder termination and has a test voltage of 1kV.
Harting 09185106924 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy, Gold |
| Contact Mating Length | 0.228inch |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Termination | Solder |
| Test Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185106924 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
