34-way, 2-row male pin header with right-angle, through-hole mounting and solder termination. Features brass contacts with gold plating, a 2.54mm lead pitch, and a 0.1-inch pitch/row spacing. Rated for 2A current and 350V AC/DC, with a mating length of 0.2 inches and tail length of 2.9mm. Operates within a temperature range of -40°C to 105°C and offers 100 mating cycles. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the Harting 09185347913 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09185347913 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Pitch | 2.54mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SEK |
| Tail Length | 2.9mm |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09185347913 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.