This shielded cable assembly features a male RJ45 connector on each end, with a 22AWG round wire and a metal package. It is designed for use in industrial applications and is not RoHS compliant. The assembly has four conductors and is available in various categories including Cat5e, Cat6, and Cat7.
Sign in to ask questions about the Harting 09457150127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09457150127 technical specifications.
| Package/Case | Metal |
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| RoHS Compliant | No |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09457150127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.