
Shielded, yellow, 5-meter RJ45 cable with male-to-male connectors. Features 8 conductors, 27AWG round wire, and a PUR jacket. This free-hanging, IP20 rated cable is RoHS compliant and suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09474747115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 27AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09474747115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.