10-position rotary coded switch, Binary Coded Decimal (BCD) output. Features a latched mechanism and an arrow-shaped slot actuator for precise control. Rated for 0.2A at 42VDC, with solder terminals for secure PCB mounting. Designed for through-hole, right-angle applications, operating within a temperature range of -20°C to 70°C.
Hartmann PT65101L508 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.