Switch DIP SP10T 10 Flush Screwdriver 0.15A 42VAC 42VDC PC Pins 30000Cycles 2.54mm Thru-Hole Tube
Hartmann PT65301 technical specifications.
| Contact Current Rating | 150mA |
| Contact Material | Bronze, Gold |
| Current Rating | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.