This 72-position shrouded header features a 2-row configuration with a current rating of 3A. It is designed for through-hole mounting and has a solder termination. The header is made of bronze and brass with a tin plating and has a black color. It is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin M20-9983646 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Mating Length | 0.24inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | M20 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harwin M20-9983646 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Harwin M20-9983646
Evaluation board user guide for the ADM2484E isolated RS-485 transceiver. Features 5 kV signal isolation, 500 kbps data rate, and configurable half- or full-duplex operation.
User guide for the EVAL-AD5780 evaluation board, supporting the 18-bit AD5780 DAC with integrated reference buffers, PC software control, and flexible voltage configuration.
