
2-position unshrouded header with 2mm pitch, straight orientation, and top entry. Features male pin contacts made of bronze with gold plating for mating, a 1A current rating, and 650V voltage rating. The black nylon housing has a UL94 V-0 flammability rating and accommodates through-hole mounting. Operating temperature range is -55°C to 105°C.
Sign in to ask questions about the Harwin M22-2010205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M22-2010205 technical specifications.
| Package/Case | SIL |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 4mm |
| Mated Stacking Heights | 8.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M22 |
| Termination | Solder |
| Voltage Rating | 650V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M22-2010205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
