Analog Devices
ADP1720ARMZ-3.3-R7 U2 powers the DVCC and IOVDD supplies of the AD74413R
User guide for the EV-AD74413RSDZ evaluation board, featuring the AD74413R quad-channel software-configurable I/O for analog/digital inputs, outputs, and RTD measurements.
The EV-AD74413RSDZ is a full-featured evaluation board for the AD74413R, a quad-channel software-configurable input and output device. The board facilitates evaluation of analog input, analog output, digital input, and resistance temperature detector (RTD) measurement functions through a single-chip solution. Key onboard components include the ADR4525 2.5V reference, the ADP2360 5V switching regulator, and the ADP1720 3.3V linear regulator for powering DVCC and IOVDD. The system is controlled via a PC using the SDP-S controller board over an SPI-compatible interface and supports an AVDD operating supply range of 14V to 28.8V. The design also includes Arduino-compatible headers for alternative control options.
Analog Devices
ADP1720ARMZ-3.3-R7 U2 powers the DVCC and IOVDD supplies of the AD74413R
Panasonic
8 R28, R30, R32, R34, R38, R40, R42, R44 10 kΩ resistors Panasonic ERJ-6ENF1002V
| ADP1720ARMZ-3.3-R7 | Analog Devices | ADP1720ARMZ-3.3-R7 U2 powers the DVCC and IOVDD supplies of the AD74413R |
| ADR4525BRZ | Analog Devices | ADR4525BRZ U4 powers a 2.5 V external reference |
| M20-9990345 | Harwin | P1 M20-9990345 header connector |
| M22-2010205 | Harwin | M22-2010205 jumper and header connectors |
| 1759017 | Phoenix Contact | AVDD_SUPPLY 1759017 power supply connector |
| SS2P3-M3/84A | Vishay | SS2P3-M3/84A D9 diode in the ADP2360 regulator circuit |
| FDMC86139P | Onsemi | the ADM1270 controls the gate voltage of the external FET FDMC86139P |
| ADM1270ACPZ-R7 | Analog Devices | 4 U9, U10, U11, U12 Hot swap controller Analog Devices ADM1270ACPZ-R7 |
| ADP1720ARMZ-3.3-R7 | Analog Devices | 1 U2 3.3 V regulator Analog Devices ADP1720ARMZ-3.3-R7 |
| ADP2360ACPZ-5.0-R7 | Analog Devices | 1 U3 Buck regulator Analog Devices ADP2360ACPZ-5.0-R7 |
| ADR4525BRZ | Analog Devices | 1 U4 External reference Analog Devices ADR4525BRZ |
| CR0603-FX-5101ELF | Bourns | 4 R83, R86, R98, R101 5.1 kΩ resistors Bourns CR0603-FX-5101ELF |
| M20-9990345 | Harwin | 1 P1 120-pin connector Harwin M20-9990345 |
| M22-2010205 | Harwin | 16 J10, JP1 to JP9, JP11 to JP15, P18 2-pin jumpers Harwin M22-2010205 |
| C0603C105K8RACTU | Kemet | 4 C62, C63, C68, C69 1 μF capacitors Kemet C0603C105K8RACTU |
| GCM21BR71E105KA56L | Murata | 3 C19, C21, C23 1 μF capacitors Murata GCM21BR71E105KA56L |
| GRM2195C1H103JA01D | Murata | 13 C5, C26 to C37 0.01 μF capacitors Murata GRM2195C1H103JA01D |
| GRM21BR61C106KE15L | Murata | 2 C8, C13 10 μF capacitors Murata GRM21BR61C106KE15L |
| GRM32ER71H106KA12L | Murata | 1 C15 10 μF capacitor Murata GRM32ER71H106KA12L |
| ERA-6AEB333V | Panasonic | 1 R64 33 kΩ resistor Panasonic ERA-6AEB333V |
| ERJ-2RKF1503X | Panasonic | 1 R118 150 kΩ resistor Panasonic ERJ-2RKF1503X |
| ERJ-3EKF1001V | Panasonic | 5 R22, R23, R26, R52, R70 1 kΩ resistors Panasonic ERJ-3EKF1001V |
| ERJ-3EKF1002V | Panasonic | 10 kΩ resistors Panasonic ERJ-3EKF1002V |
| ERJ-3EKF1003V | Panasonic | 4 R89, R90, R104, R106 100 kΩ resistors Panasonic ERJ-3EKF1003V |
| ERJ-3EKF3401V | Panasonic | 4 R84, R87, R99, R102 3.4 kΩ resistors Panasonic ERJ-3EKF3401V |
| ERJ-3GEY0R00V | Panasonic | 4 JP10, JP17, JP20, JP22 0 Ω jumpers Panasonic ERJ-3GEY0R00V |
| ERJ-3RSFR10V | Panasonic | 4 R93, R94, R109, R110 0.1 Ω resistors Panasonic ERJ-3RSFR10V |
| ERJ-6ENF1002V | Panasonic | 8 R28, R30, R32, R34, R38, R40, R42, R44 10 kΩ resistors Panasonic ERJ-6ENF1002V |
| ERJ-6ENF2001V | Panasonic | 4 R29, R33, R39, R43 2 kΩ resistors Panasonic ERJ-6ENF2001V |
| ERJ-6GEY0R00V | Panasonic | 1 R1 0 Ω resistor Panasonic ERJ-6GEY0R00V |
| MCR03EZPFX1103 | Rohm | 4 R82, R85, R97, R100 110 kΩ resistors Rohm MCR03EZPFX1103 |
| CL10B334KO8NNNC | Samsung | 1 C55 0.33 μF capacitor Samsung CL10B334KO8NNNC |
| CL31B106KBHNNNE | Samsung | 5 C2, C4, C16, C53, C54 10 μF capacitors Samsung CL31B106KBHNNNE |
| 2SN-BK-G | Samtec | 15 Not applicable 2 mm black jumpers Samtec 2SN-BK-G |
| SSQ-106-03-G-S | Samtec | 1 P15 6-pin connector Samtec SSQ-106-03-G-S |
| SSQ-108-03-G-S | Samtec | 2 P14, P17 8-pin connectors Samtec SSQ-108-03-G-S |
| SSQ-110-03-G-S | Samtec | 1 P16 10-pin connector Samtec SSQ-110-03-G-S |
| TSW-103-08-G-D | Samtec | 4 P6, P12, P13, P22 6-pin jumpers Samtec TSW-103-08-G-D |
| TSW-107-08-G-D | Samtec | 1 P20 14-pin header Samtec TSW-107-08-G-D |
| C5750X7S2A106M230KB | TDK | 1 C1 10 μF capacitor TDK C5750X7S2A106M230KB |
| CGA2B3X7R1H104K050BB | TDK | 1 C57 0.1 μF capacitor TDK CGA2B3X7R1H104K050BB |
| CGJ3E2X7R1H473K080AA | TDK | 4 C60, C61, C66, C67 0.047 μF capacitors TDK CGJ3E2X7R1H473K080AA |
| RN73C2A2K0BTG | TE Connectivity | 4 R27, R31, R37, R41 2 kΩ resistors TE Connectivity RN73C2A2K0BTG |
| 2N7002K-T1-E3 | Vishay | 4 Q6, Q7, Q10, Q11 N-channel MOSFETs Vishay 2N7002K-T1-E3 |
| NTCS0805E3333JHT | Vishay | 1 RT1 33 kΩ thermistor Vishay NTCS0805E3333JHT |
| SS2P3-M3/84A | Vishay | 1 D9 Schottky diode Vishay SS2P3-M3/84A |
| CC0805KKX7R6BB225 | Yageo | 2 C6, C11 2.2 μF capacitors Yageo CC0805KKX7R6BB225 |
| RC0603FR-07510KL | Yageo | 4 R91, R92, R107, R108 510 kΩ resistors Yageo RC0603FR-07510KL |
| RT0805BRB07100RL | Yageo | 4 R3, R35, R45, R46 100 Ω resistors Yageo RT0805BRB07100RL |
| AD74413R | Analog Devices | Evaluating the AD74413R Quad-Channel, Software Configurable Input and Output |
| ADM1270 | Analog Devices | The circuits use the ADM1270 and are powered from the AVDD supply. |
| ADP2360ACPZ-5.0 | Analog Devices | ADP2360ACPZ-5.0 U3 generates a 5 V supply to the EV-AD74413RSDZ |
| AD74413R | Analog Devices | Analog Devices AD74413R |
| BAV99WT1G | Onsemi | 4 CR1 to CR4 Screw terminal isolation diodes ON Semiconductor BAV99WT1G |
| FDMC86139P | Onsemi | 4 Q8, Q9, Q12, Q13 P-channel MOSFETs ON Semiconductor FDMC86139P |