The M3498-98 is a horizontal, dual-entry PC tail/through-board test socket designed for Ø2mm probes. It features a gold-plated phosphor bronze contact and a black Polyamide 9T insulator. The design includes a flat top area suitable for automated assembly using standard pick and place machines. It is rated for 5A current and 1.5kV operating voltage, with an operating temperature range of -40°C to +105°C. The part is side-stackable and intended for test and measurement applications on PCBs.
Sign in to ask questions about the Harwin M3498-98 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin M3498-98 technical specifications.
| Current Rating | 5A |
| Operating Voltage | 1.5kV |
| Mating Pin Size | 2.03mm |
| Mounting Hole Diameter | 1.7mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold |
| Housing Material | Polyamide (Nylon) 9T |
| Flammability Rating | UL94V-0 |
| PC Tail Length | 2.79mm |
| Height above PCB | 5.10mm |
| Weight | 0.218g |
| RoHS | Compliant (2015/863/EU) |
| REACH | Compliant |
Download the complete datasheet for Harwin M3498-98 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.