
General purpose threaded hex standoff, 4mm body length, M3x0.5 thread size. Constructed from nickel-plated brass for durability, featuring male and female gender for versatile assembly. External mounting design with a silver finish. Supplied in a package of 200 units.
Harwin R30-3000402 technical specifications.
| Body Length | 4mm |
| Color | Silver |
| Gender | Male, Female |
| Length | 4mm |
| Material | Brass |
| Mount | External |
| Package Quantity | 200 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | R30-300 |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Harwin R30-3000402 to view detailed technical specifications.
No datasheet is available for this part.
