
Hex standoff, 6mm body length, M3x0.5 thread size. Constructed from brass with nickel plating for durability. Features a 5mm outside diameter and male/female gender for versatile mounting. Supplied in a package of 200 units.
Harwin R30-3000602 technical specifications.
| Body Length | 6mm |
| Body Plating | Nickel |
| Color | Silver |
| Gender | Male, Female |
| Length | 6mm |
| Material | Brass |
| Mount | External |
| Outside Diameter | 5mm |
| Package Quantity | 200 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | R30-300 |
| Threaded/Unthreaded | Threaded |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin R30-3000602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
