
Hex standoff, M3 x 0.5 thread, 7mm body length, 5mm width, made from brass with nickel plating. Features male and female gender for versatile mounting. Supplied in a package of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harwin R30-3000702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 7mm |
| Color | Silver |
| Gender | Male, Female |
| Length | 7mm |
| Material | Brass |
| Mount | External |
| Package Quantity | 200 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | R30-300 |
| Threaded/Unthreaded | Threaded |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin R30-3000702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
