
Hex standoff, M3x0.5 thread, 10mm body height and length, constructed from brass with nickel plating for a silver finish. Features male and female gender, a 0.197-inch outside diameter, and 5mm width. Designed for bolt mounting, this threaded component comes in a package quantity of 200.
Harwin R30-3001002 technical specifications.
| Body Height | 10mm |
| Body Length | 10mm |
| Color | Silver |
| Gender | Male, Female |
| Length | 0.63inch |
| Material | Brass |
| Mount | Bolt |
| Outside Diameter | 0.197inch |
| Package Quantity | 200 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | R30-300 |
| Threaded/Unthreaded | Threaded |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin R30-3001002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
