
Hexagonal standoff, 11mm body length, M3x0.5 thread size, constructed from nickel-plated brass for durability. Features male and female gender with external mounting capability. Supplied in a package of 200 units.
Sign in to ask questions about the Harwin R30-3001102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harwin R30-3001102 technical specifications.
| Body Length | 11mm |
| Color | Silver |
| Gender | Male, Female |
| Length | 11mm |
| Material | Brass |
| Mount | External |
| Package Quantity | 200 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | R30-300 |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Harwin R30-3001102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.